857-076-500-208

Heilind Number:EDA857-076-500-208
Manufacturer:EDAC
Manufacturer Number:857-076-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-500-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-500-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance in industrial environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from durable Copper Alloy, it guarantees secure and efficient power transmission. Boasting a dual-row configuration with 76 positions, it offers ample connectivity options for your applications. The .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for demanding electronic setups. Elevate your PCB connections with this high-performance component.