857-076-520-203

Heilind Number:EDA857-076-520-203
Manufacturer:EDAC
Manufacturer Number:857-076-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-076-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-076-520-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5 A. With 76 positions spread across 2 rows and a pitch of .156 inches, it offers versatile configuration options for seamless integration into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for a variety of industrial applications. Elevate your connectivity solutions with this essential component, a must-have in the realm of PCB connectors.