857-078-420-201

Heilind Number:EDA857-078-420-201
Manufacturer:EDAC
Manufacturer Number:857-078-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-420-201

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the two rows of 78 positions offer ample connectivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial and commercial applications. Trust in its straight mount orientation for easy installation, and experience seamless data transfer even in the harshest conditions. Elevate your PCB design with this high-performance Card Edge Connector.