857-078-420-207

Heilind Number:EDA857-078-420-207
Manufacturer:EDAC
Manufacturer Number:857-078-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-420-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector is essential for maintaining reliable connections in extreme environments. Its sturdy UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 inches and 78 positions spread across 2 rows, it offers ample connectivity options. The straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.