857-078-459-203

Heilind Number:EDA857-078-459-203
Manufacturer:EDAC
Manufacturer Number:857-078-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-078-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-078-459-203

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With 78 positions spread across 2 rows, it offers ample connectivity for your applications. Crafted from robust Copper Alloy, the contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for power or data, this connector can handle up to 5 A of current, making it ideal for various electronic setups. Its right-angle mount orientation adds flexibility to your design, and with an operating temperature range of -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in this essential component to deliver secure and efficient board-to-board connections, meeting the highest standards of quality and reliability.