857-080-424-207

Heilind Number:EDA857-080-424-207
Manufacturer:EDAC
Manufacturer Number:857-080-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-080-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-080-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connections. This black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows and 80 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed for optimal performance in various environments. Its straight mount orientation makes installation a breeze. Trust in this connector for secure and efficient board-to-board connections in your projects.