857-082-456-207

Heilind Number:EDA857-082-456-207
Manufacturer:EDAC
Manufacturer Number:857-082-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-456-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a color option of sleek black, it not only delivers on functionality but also on aesthetics. Featuring two rows and a total of 82 positions, this connector offers ample connectivity for your applications. Its copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Whether you require straight mount orientation or flexibility in installation, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various industries. Elevate your PCB assembly with this high-performance Card Edge Connector.