857-082-560-203

Heilind Number:EDA857-082-560-203
Manufacturer:EDAC
Manufacturer Number:857-082-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-560-203

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge High Temp Card Edge Connector. Designed for durability and performance, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme environments. With a double row configuration and 82 positions, it offers ample connectivity for your PCB setups. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for seamless integration. Engineered for versatility, it features straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its quality and performance to elevate your connectivity solutions.