857-084-542-204

Heilind Number:EDA857-084-542-204
Manufacturer:EDAC
Manufacturer Number:857-084-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-542-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in classic black. Designed for durability, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts, it offers a total of 84 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, guaranteeing optimal functionality and longevity. Upgrade your setup with this essential component for enhanced connectivity.