857-084-558-207

Heilind Number:EDA857-084-558-207
Manufacturer:EDAC
Manufacturer Number:857-084-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-558-207

Detailed Description

Enhance your high-temperature PCB connections with our sophisticated Card Edge Connector. Sleek in black, this component is not only visually appealing but also robust in performance. With a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in harsh environments. Featuring two rows of precisely engineered Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity. With a total of 84 positions, it is ideal for complex PCB layouts. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your PCB design with this essential component.