857-088-542-212

Heilind Number:EDA857-088-542-212
Manufacturer:EDAC
Manufacturer Number:857-088-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-542-212

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With a dual-row configuration and 88 positions, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where resilience is key. Trust in this connector for efficient and long-lasting board-to-board connections.