887-006-542-102

Heilind Number:EDA887-006-542-102
Manufacturer:EDAC
Manufacturer Number:887-006-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and straight mount orientation, it offers easy and convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, this black connector with 6 positions and a current rating of 3A is a must-have for your electronic projects. Upgrade your setup with this essential component, and experience seamless connectivity like never before.