887-007-521-107

Heilind Number:EDA887-007-521-107
Manufacturer:EDAC
Manufacturer Number:887-007-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with seven positions, perfect for streamlined PCB connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust protection and compliance with safety standards. Each contact point is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Choose our Card Edge Connector for seamless and secure board-to-board connections.