887-007-523-101

Heilind Number:EDA887-007-523-101
Manufacturer:EDAC
Manufacturer Number:887-007-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-523-101

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Designed for seamless integration, this connector features a single row layout with seven positions for efficient connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures long-lasting durability and safety. The black housing adds a sleek touch, while the copper alloy contacts guarantee optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for high-power applications. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for industrial machinery or telecommunications equipment, this connector is a versatile solution for your board-to-board connections. Trust in its straight mount orientation for easy installation and secure performance. Elevate your circuitry with our High Temp Card Edge Connector.