887-007-540-604

Heilind Number:EDA887-007-540-604
Manufacturer:EDAC
Manufacturer Number:887-007-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-007-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-007-540-604

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in industrial environments. This sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature conditions. With a 3A amperage rating, it offers efficient power transmission for your electronic devices. Featuring a single row layout with 7 positions, it's perfect for compact PCB setups. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.