887-008-521-107

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and durability, this connector features a single row layout with 8 positions, ensuring seamless integration onto your board. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees optimal performance even in extreme operating conditions, ranging from -40 to 105°C. The copper alloy contacts offer superior conductivity, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this Straight mount connector is the perfect solution for your high-amp needs, rated at 3A. Trust in our top-of-the-line Card Edge Connector to elevate your PCB connectivity experience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-521-107

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: