887-008-541-102

Heilind Number:EDA887-008-541-102
Manufacturer:EDAC
Manufacturer Number:887-008-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted with precision using durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, this black connector ensures reliable performance even in high-temperature environments. With a straight mount orientation and a pitch of .156 inches, it seamlessly integrates into your setup with ease. Boasting a single row design, it offers 8 positions for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our connector for superior quality and performance. Elevate your connectivity solutions today.