887-009-521-103

High Temp Card Edge Connector

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in extreme conditions. With a single row configuration and a total of 9 copper alloy contact positions, it offers secure and efficient board-to-board PCB connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, it's the perfect solution for mission-critical applications where durability and performance are paramount. Upgrade your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-521-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: