887-009-521-612

Heilind Number:EDA887-009-521-612
Manufacturer:EDAC
Manufacturer Number:887-009-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-521-612

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with nine positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it can withstand extreme operating temperatures ranging from -40 to 105 °C. The Copper Alloy contacts ensure efficient power transmission, with a 3A amperage rating for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mounting orientation simplifies installation, making it ideal for various electronic applications that demand high-quality connectivity. Trust in this connector for seamless and secure PCB integration, meeting your industry's standards with ease. Elevate your electronic designs with this essential component.