887-009-559-612

Heilind Number:EDA887-009-559-612
Manufacturer:EDAC
Manufacturer Number:887-009-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-559-612

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Featuring a single row design with nine positions, this connector is engineered for reliable performance in demanding environments. Crafted with a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your board-to-board connections with this essential component.