887-011-541-604

Heilind Number:EDA887-011-541-604
Manufacturer:EDAC
Manufacturer Number:887-011-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-541-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector offers reliable performance with a 3 A amperage rating. With a single row layout and a pitch of .156 inches, it accommodates 11 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. The sleek black design and straight mount orientation make it a versatile choice for your PCB assembly needs. Trust in its quality and efficiency for your next project.