887-011-558-608

Heilind Number:EDA887-011-558-608
Manufacturer:EDAC
Manufacturer Number:887-011-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-011-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-011-558-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a compact pitch of .156 inches, it offers seamless integration on your circuit boards. The Copper Alloy contacts guarantee reliable conductivity, while the right-angle mount orientation facilitates easy installation. Boasting 11 positions and an amperage rating of 3A, it's perfect for a wide range of applications. Plus, with an operating temperature range of -40 to 105 °C, you can count on its performance even in extreme conditions. Elevate your PCB connectivity with this high-quality Card Edge Connector.