887-012-500-102

Heilind Number:EDA887-012-500-102
Manufacturer:EDAC
Manufacturer Number:887-012-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-500-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. The 12 copper alloy contacts provide a secure and efficient connection, while the straight mount orientation simplifies installation. Perfect for a variety of applications, this connector is a must-have for any PCB project. Elevate your connectivity game with this high-quality component.