887-012-521-108

High Temp Card Edge Connector

Introducing a reliable solution for high-temperature applications, this Card Edge Connector ensures secure connectivity with a sleek black design. With a current rating of 3 A, it boasts durable construction using UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row design with 12 positions, it guarantees efficient board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures optimal signal transmission even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial and electronic applications. Trust in its quality and performance for seamless connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: