887-012-556-207

Heilind Number:EDA887-012-556-207
Manufacturer:EDAC
Manufacturer Number:887-012-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-556-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a sleek black finish, this connector offers a seamless blend of style and functionality. Operating at an amperage of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance. Featuring two rows with a pitch of .156 inches and row spacing of .2 inches, it provides secure connectivity for up to 12 positions. The contact material, Copper Alloy, offers superior conductivity. Its straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Explore our range of connectors for your PCB needs.