887-012-558-108

Heilind Number:EDA887-012-558-108
Manufacturer:EDAC
Manufacturer Number:887-012-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features one row with 12 positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable performance, even in high-temperature environments ranging from -40 to 105°C. The right-angle mount orientation offers flexibility in installation, making it ideal for various applications in the electronics industry. Elevate your PCB design with this top-notch connector that combines durability, efficiency, and versatility.