887-013-540-101

High Temp Card Edge Connector

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 13 positions, it ensures seamless integration on your PCB. The Copper Alloy contacts offer reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches guarantee precision in your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial-grade applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB assembly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-540-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: