887-013-544-604

Heilind Number:EDA887-013-544-604
Manufacturer:EDAC
Manufacturer Number:887-013-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-544-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-544-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector features a single row with 13 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures high-speed data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliable conductivity. Operating flawlessly in temperature ranges from -40 to 105 °C, it's ideal for industrial and automotive applications. With a 3A amperage rating and straight mount orientation, it's a versatile choice for your connectivity needs. Upgrade your setup today with this essential component.