887-013-558-608

Heilind Number:EDA887-013-558-608
Manufacturer:EDAC
Manufacturer Number:887-013-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-013-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-013-558-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and durability. The Copper Alloy contact material guarantees reliable conductivity, while the 1-row design with 13 positions offers seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and efficient integration. Perfect for space-constrained applications, the right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Upgrade to our High Temp Card Edge Connector and experience unparalleled performance and reliability in your PCB assemblies.