887-014-500-212

Heilind Number:EDA887-014-500-212
Manufacturer:EDAC
Manufacturer Number:887-014-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-500-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient and reliable transmission. Boasting a total of 14 positions across 2 rows, it offers ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component for seamless PCB integration.