887-014-521-602

Heilind Number:EDA887-014-521-602
Manufacturer:EDAC
Manufacturer Number:887-014-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-602

Detailed Description

Upgrade your high-temp electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 14 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component.