887-014-521-612

Heilind Number:EDA887-014-521-612
Manufacturer:EDAC
Manufacturer Number:887-014-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-521-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Engineered with a housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability and efficient power transmission. This black connector features a single row layout with a pitch of .156 inches and row spacing of .2 inches, accommodating 14 positions with a current rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Ideal for a wide range of applications, from industrial machinery to telecommunications equipment, this straight-mount connector offers a secure and efficient board-to-board connection solution. Upgrade your connectivity with this essential component for your electronic projects.