887-015-500-101

Heilind Number:EDA887-015-500-101
Manufacturer:EDAC
Manufacturer Number:887-015-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-500-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for top-notch performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal safety and durability. With a single row layout and 15 positions, it offers seamless connectivity for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Trust in our Black Card Edge Connector for efficient and secure board-to-board connections.