887-016-500-608

Heilind Number:EDA887-016-500-608
Manufacturer:EDAC
Manufacturer Number:887-016-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-500-608

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and a single row configuration with 16 positions, ensuring optimal performance in compact spaces. Crafted with precision, it features durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation adds versatility to its application, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your connectivity infrastructure with this essential component.