887-016-524-203

Heilind Number:EDA887-016-524-203
Manufacturer:EDAC
Manufacturer Number:887-016-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-524-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector offers durability and heat resistance, making it ideal for high-temperature applications. Featuring two rows of 16 positions each, it ensures seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality and performance for your connectivity needs.