887-016-540-102

Heilind Number:EDA887-016-540-102
Manufacturer:EDAC
Manufacturer Number:887-016-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-540-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black design and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3A. Featuring 16 positions and a pitch of .156 inches, it offers seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and precision for seamless board-to-board connections in your projects.