887-016-541-108

Heilind Number:EDA887-016-541-108
Manufacturer:EDAC
Manufacturer Number:887-016-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-541-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row with 16 positions, constructed with durable UL 94V-0 Polyphenylene Sulfide housing for reliable insulation. Featuring copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in extreme conditions. Upgrade your setup with this essential component for superior board-to-board connectivity.