887-016-541-803

Heilind Number:EDA887-016-541-803
Manufacturer:EDAC
Manufacturer Number:887-016-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-541-803

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a reliable solution designed to meet your high-performance needs. Engineered for durability, the connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and longevity. Its copper alloy contact material and dual-row design with a pitch of .156 inches guarantee efficient power transmission with minimal signal loss. With 16 positions available, you can easily connect multiple devices on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial environments. Its straight mount orientation and black color make installation a breeze, while its 3A amperage capacity ensures consistent and stable power delivery. Trust in our Card Edge Connector to deliver exceptional performance and connectivity in your electronic applications.