887-016-558-107

Heilind Number:EDA887-016-558-107
Manufacturer:EDAC
Manufacturer Number:887-016-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-558-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black finish and a single-row configuration with 16 positions, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing both conductivity and safety. With a pitch of .156 inches and a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for high-performance board-to-board connections in your electronic projects.