887-018-500-107

Heilind Number:EDA887-018-500-107
Manufacturer:EDAC
Manufacturer Number:887-018-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-500-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation at temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers seamless integration into your board setup. The 18 copper alloy contacts provide efficient power transfer, with a 3A amperage rating. Its straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.