887-019-521-607

Heilind Number:EDA887-019-521-607
Manufacturer:EDAC
Manufacturer Number:887-019-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-521-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, it seamlessly integrates with your setup. Boasting a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees durability and efficiency. The .156" pitch and .2" row spacing accommodate precise connections, while its 19 positions offer ample room for expansion. Perfect for straight mounting, it effortlessly fits into your configuration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.