887-020-521-101

Heilind Number:EDA887-020-521-101
Manufacturer:EDAC
Manufacturer Number:887-020-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-101

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for connecting PCBs with precision. Designed with durability in mind, this connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and high-performance copper alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless integration for a variety of applications. Featuring 20 positions and a 3A amperage rating, it ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for board-to-board connections, it guarantees secure and stable performance. Available in sleek black, it adds a touch of sophistication to any project. Trust in our Card Edge Connector for superior connectivity and peace of mind.