887-020-521-808
High Temp Card Edge Connector
Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Designed for reliability, it features a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts capable of handling up to 3A of current. With its two rows and 20 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 887-020-521-808 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 20 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA887-020-521-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |