887-020-523-607

Heilind Number:EDA887-020-523-607
Manufacturer:EDAC
Manufacturer Number:887-020-523-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-523-607

Detailed Description

Enhance your high-temperature electronic connections with this black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row of 20 copper alloy contacts spaced at a pitch of .156 inches and row spacing of .2 inches, it ensures reliable connectivity. Operating seamlessly in environments ranging from -40 to 105°C, this connector is perfect for critical applications where temperature fluctuations are a concern. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB connectivity needs.