887-020-540-812

Heilind Number:EDA887-020-540-812
Manufacturer:EDAC
Manufacturer Number:887-020-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-540-812

Detailed Description

Enhance your electronic connections with our High-Temperature Card Edge Connector. Designed for optimal performance, this connector is crafted with precision using durable UL 94V-0 Polyphenylene Sulfide housing material and robust Copper Alloy contacts. With a double-row configuration and 20 positions, it offers efficient connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing ensure secure attachment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable functionality in various environments. Elevate your PCB connectivity with this essential component.