887-020-541-802

Heilind Number:EDA887-020-541-802
Manufacturer:EDAC
Manufacturer Number:887-020-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-541-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, featuring a durable black housing made of UL 94V-0 Polyphenylene Sulfide, is designed for optimal performance under extreme conditions. With a double-row configuration and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 20 positions and a current rating of 3 A, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in demanding environments. Trust in this essential component for seamless and durable connectivity solutions.