887-021-558-103

Heilind Number:EDA887-021-558-103
Manufacturer:EDAC
Manufacturer Number:887-021-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-558-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in harsh environments. With a single row layout and 21 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation further enhances flexibility in your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Trust in our quality products for seamless and secure board-to-board connections.