887-022-521-803

Heilind Number:EDA887-022-521-803
Manufacturer:EDAC
Manufacturer Number:887-022-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-803

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. With a sleek black finish and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and reliability. Featuring two rows of 22 positions, it offers ample connectivity options for your PCB needs. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it's perfect for seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Explore the possibilities with this essential component for your connectivity solutions.