887-022-523-102

Heilind Number:EDA887-022-523-102
Manufacturer:EDAC
Manufacturer Number:887-022-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector boasts a 3A amperage and features a single row housing crafted from UL 94V-0 Polyphenylene Sulfide. With 22 copper alloy contact positions spaced at a .156-inch pitch, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Elevate your PCB connections with this essential component.