887-022-523-808

Heilind Number:EDA887-022-523-808
Manufacturer:EDAC
Manufacturer Number:887-022-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-808

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in even the most demanding environments. With a pitch of .156 inches and two rows of 22 positions, it offers ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both industrial and commercial use. Trust in its robust construction and black color design to deliver high-speed, low-latency data transmission with efficiency and precision.